
GRM0335C1E200GA01D | |
|---|---|
DigiKey Part Number | 490-17806-2-ND - Tape & Reel (TR) 490-17806-1-ND - Cut Tape (CT) 490-17806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E200GA01D |
Description | CAP CER 20PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E200GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 50 | 0,00800 € | 0,40 € |
| 100 | 0,00670 € | 0,67 € |
| 500 | 0,00458 € | 2,29 € |
| 1.000 | 0,00394 € | 3,94 € |
| 2.500 | 0,00327 € | 8,17 € |
| 5.000 | 0,00287 € | 14,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00190 € | 28,50 € |
| 30.000 | 0,00187 € | 56,10 € |
| 45.000 | 0,00186 € | 83,70 € |
| 75.000 | 0,00184 € | 138,00 € |
| 105.000 | 0,00184 € | 193,20 € |
| 150.000 | 0,00177 € | 265,50 € |
| 180.000 | 0,00173 € | 311,40 € |
| 360.000 | 0,00164 € | 590,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

