330 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022R71C331KE14L

DigiKey Part Number
490-GRM022R71C331KE14LTR-ND - Tape & Reel (TR)
490-GRM022R71C331KE14LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R71C331KE14L
Description
CAP CER 330PF 16V X7R 01005
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R71C331KE14L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180.605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
500,01340 €0,67 €
1000,01140 €1,14 €
5000,00800 €4,00 €
1.0000,00697 €6,97 €
2.5000,00588 €14,70 €
5.0000,00522 €26,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00403 €161,20 €
80.0000,00310 €248,00 €
120.0000,00295 €354,00 €
200.0000,00294 €588,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €