
GRM022R61A104ME01L | |
|---|---|
DigiKey Part Number | 490-GRM022R61A104ME01LTR-ND - Tape & Reel (TR) 490-GRM022R61A104ME01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R61A104ME01L |
Description | CAP CER 0.1UF 10V X5R 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R61A104ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02260 € | 2,26 € |
| 500 | 0,01646 € | 8,23 € |
| 1.000 | 0,01454 € | 14,54 € |
| 2.500 | 0,01254 € | 31,35 € |
| 5.000 | 0,01133 € | 56,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00978 € | 391,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

