
GRJ21BR61E106KE01L | |
|---|---|
DigiKey Part Number | 490-GRJ21BR61E106KE01LTR-ND - Tape & Reel (TR) 490-GRJ21BR61E106KE01LCT-ND - Cut Tape (CT) 490-GRJ21BR61E106KE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ21BR61E106KE01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ21BR61E106KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06080 € | 3,04 € |
| 100 | 0,05310 € | 5,31 € |
| 500 | 0,04016 € | 20,08 € |
| 1.000 | 0,03617 € | 36,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03036 € | 91,08 € |
| 6.000 | 0,02803 € | 168,18 € |
| 9.000 | 0,02686 € | 241,74 € |
| 15.000 | 0,02557 € | 383,55 € |
| 21.000 | 0,02482 € | 521,22 € |
| 30.000 | 0,02409 € | 722,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

