
GRJ21BR61E106KE01K | |
|---|---|
DigiKey Part Number | 490-GRJ21BR61E106KE01KTR-ND - Tape & Reel (TR) 490-GRJ21BR61E106KE01KCT-ND - Cut Tape (CT) 490-GRJ21BR61E106KE01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ21BR61E106KE01K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ21BR61E106KE01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02684 € | 268,40 € |
| 20.000 | 0,02516 € | 503,20 € |
| 30.000 | 0,02433 € | 729,90 € |
| 50.000 | 0,02340 € | 1.170,00 € |
| 70.000 | 0,02286 € | 1.600,20 € |
| 100.000 | 0,02233 € | 2.233,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,05410 € | 5,41 € |
| 500 | 0,04098 € | 20,49 € |
| 1.000 | 0,03692 € | 36,92 € |
| 2.500 | 0,03266 € | 81,65 € |
| 5.000 | 0,03009 € | 150,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05350 € | 5,35 € |
| 500 | 0,04050 € | 20,25 € |
| 1.000 | 0,03649 € | 36,49 € |
| 2.500 | 0,03226 € | 80,65 € |
| 5.000 | 0,02972 € | 148,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

