
GRM188R70J225KE15J | |
|---|---|
DigiKey Part Number | 490-GRM188R70J225KE15JTR-ND - Tape & Reel (TR) 490-GRM188R70J225KE15JCT-ND - Cut Tape (CT) 490-GRM188R70J225KE15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R70J225KE15J |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R70J225KE15J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,08000 € | 4,00 € |
| 100 | 0,07040 € | 7,04 € |
| 500 | 0,05416 € | 27,08 € |
| 1.000 | 0,04916 € | 49,16 € |
| 2.500 | 0,04409 € | 110,22 € |
| 5.000 | 0,04071 € | 203,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03552 € | 355,20 € |
| 20.000 | 0,03525 € | 705,00 € |
| 30.000 | 0,03510 € | 1.053,00 € |
| 50.000 | 0,03435 € | 1.717,50 € |
| 70.000 | 0,03364 € | 2.354,80 € |
| 100.000 | 0,03295 € | 3.295,00 € |
| 120.000 | 0,03263 € | 3.915,60 € |
| 240.000 | 0,03257 € | 7.816,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

