
GQM1875C2ER30BB12D | |
|---|---|
DigiKey Part Number | 490-11260-2-ND - Tape & Reel (TR) 490-11260-1-ND - Cut Tape (CT) 490-11260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2ER30BB12D |
Description | CAP CER 0.3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2ER30BB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C308BAGAC | KEMET | 3.976 | 399-6175-1-ND | 0,36000 € | Direct |
| ML03V10R3BAT2A | KYOCERA AVX | 2.650 | 478-ML03V10R3BAT2ACT-ND | 0,45000 € | Direct |
| QSCP251Q0R3B1GV001T | Johanson Technology Inc. | 39.706 | 712-QSCP251Q0R3B1GV001TCT-ND | 0,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14340 € | 7,17 € |
| 100 | 0,12760 € | 12,76 € |
| 500 | 0,10098 € | 50,49 € |
| 1.000 | 0,09277 € | 92,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07818 € | 312,72 € |
| 8.000 | 0,07374 € | 589,92 € |
| 12.000 | 0,07152 € | 858,24 € |
| 20.000 | 0,06906 € | 1.381,20 € |
| 28.000 | 0,06762 € | 1.893,36 € |
| 40.000 | 0,06624 € | 2.649,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

