
GMD033R60J104KE11D | |
|---|---|
DigiKey Part Number | 490-14513-2-ND - Tape & Reel (TR) 490-14513-1-ND - Cut Tape (CT) 490-14513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMD033R60J104KE11D |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMD033R60J104KE11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42000 € | 4,20 € |
| 50 | 0,32280 € | 16,14 € |
| 100 | 0,29260 € | 29,26 € |
| 500 | 0,24188 € | 120,94 € |
| 1.000 | 0,22621 € | 226,21 € |
| 2.500 | 0,20966 € | 524,15 € |
| 5.000 | 0,19969 € | 998,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,18299 € | 2.744,85 € |
| 30.000 | 0,18250 € | 5.475,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

