
GJM0335C1HR90WB01D | |
|---|---|
DigiKey Part Number | 490-17149-2-ND - Tape & Reel (TR) 490-17149-1-ND - Cut Tape (CT) 490-17149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1HR90WB01D |
Description | CAP CER 0.9PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1HR90WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02780 € | 2,78 € |
| 500 | 0,02040 € | 10,20 € |
| 1.000 | 0,01812 € | 18,12 € |
| 2.500 | 0,01572 € | 39,30 € |
| 5.000 | 0,01433 € | 71,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01195 € | 179,25 € |
| 30.000 | 0,01184 € | 355,20 € |
| 45.000 | 0,01142 € | 513,90 € |
| 75.000 | 0,01093 € | 819,75 € |
| 105.000 | 0,01064 € | 1.117,20 € |
| 150.000 | 0,01036 € | 1.554,00 € |
| 180.000 | 0,01023 € | 1.841,40 € |
| 360.000 | 0,00979 € | 3.524,40 € |
| 375.000 | 0,00977 € | 3.663,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


