
GJM0335C1HR30WB01D | |
|---|---|
DigiKey Part Number | 490-17132-2-ND - Tape & Reel (TR) 490-17132-1-ND - Cut Tape (CT) 490-17132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1HR30WB01D |
Description | CAP CER 0.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1HR30WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,02900 € | 2,90 € |
| 500 | 0,02132 € | 10,66 € |
| 1.000 | 0,01893 € | 18,93 € |
| 2.500 | 0,01643 € | 41,08 € |
| 5.000 | 0,01492 € | 74,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01269 € | 190,35 € |
| 30.000 | 0,01181 € | 354,30 € |
| 45.000 | 0,01137 € | 511,65 € |
| 75.000 | 0,01088 € | 816,00 € |
| 105.000 | 0,01059 € | 1.111,95 € |
| 150.000 | 0,01032 € | 1.548,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


