
GJM0335C1E180GB01D | |
|---|---|
DigiKey Part Number | 490-14486-2-ND - Tape & Reel (TR) 490-14486-1-ND - Cut Tape (CT) 490-14486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E180GB01D |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E180GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02000 € | 2,00 € |
| 500 | 0,01438 € | 7,19 € |
| 1.000 | 0,01265 € | 12,65 € |
| 2.500 | 0,01085 € | 27,12 € |
| 5.000 | 0,00976 € | 48,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00818 € | 122,70 € |
| 30.000 | 0,00755 € | 226,50 € |
| 45.000 | 0,00723 € | 325,35 € |
| 75.000 | 0,00688 € | 516,00 € |
| 105.000 | 0,00668 € | 701,40 € |
| 150.000 | 0,00648 € | 972,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


