1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJ821BR71H105KA12K

DigiKey Part Number
490-GJ821BR71H105KA12KTR-ND - Tape & Reel (TR)
490-GJ821BR71H105KA12KCT-ND - Cut Tape (CT)
490-GJ821BR71H105KA12KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJ821BR71H105KA12K
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJ821BR71H105KA12K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.932
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18300 €1,83 €
500,13480 €6,74 €
1000,12560 €12,56 €
5000,10538 €52,69 €
1.0000,09436 €94,36 €
2.5000,08983 €224,57 €
5.0000,08315 €415,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07878 €787,80 €
20.0000,06441 €1.288,20 €
30.0000,06331 €1.899,30 €
100.0000,06225 €6.225,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €