
GCQ1555C1HR50WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1HR50WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1HR50WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1HR50WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR50WB01D |
Description | CAP CER 0.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR50WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11620 € | 5,81 € |
| 100 | 0,10300 € | 10,30 € |
| 500 | 0,08082 € | 40,41 € |
| 1.000 | 0,07397 € | 73,97 € |
| 2.500 | 0,06676 € | 166,90 € |
| 5.000 | 0,06241 € | 312,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05388 € | 538,80 € |
| 20.000 | 0,05110 € | 1.022,00 € |
| 30.000 | 0,04971 € | 1.491,30 € |
| 50.000 | 0,04817 € | 2.408,50 € |
| 70.000 | 0,04726 € | 3.308,20 € |
| 100.000 | 0,04640 € | 4.640,00 € |
| 120.000 | 0,04599 € | 5.518,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

