
GCQ1555C1H7R0BB01D | |
|---|---|
DigiKey Part Number | 490-17503-2-ND - Tape & Reel (TR) 490-17503-1-ND - Cut Tape (CT) 490-17503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H7R0BB01D |
Description | CAP CER 7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H7R0BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08680 € | 4,34 € |
| 100 | 0,07620 € | 7,62 € |
| 500 | 0,05878 € | 29,39 € |
| 1.000 | 0,05339 € | 53,39 € |
| 2.500 | 0,04771 € | 119,28 € |
| 5.000 | 0,04428 € | 221,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03927 € | 392,70 € |
| 20.000 | 0,03706 € | 741,20 € |
| 30.000 | 0,03595 € | 1.078,50 € |
| 50.000 | 0,03472 € | 1.736,00 € |
| 70.000 | 0,03401 € | 2.380,70 € |
| 100.000 | 0,03332 € | 3.332,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

