
GCQ1555C1H3R7CB01D | |
|---|---|
DigiKey Part Number | 490-17468-2-ND - Tape & Reel (TR) 490-17468-1-ND - Cut Tape (CT) 490-17468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H3R7CB01D |
Description | CAP CER 3.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H3R7CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,06360 € | 3,18 € |
| 100 | 0,05050 € | 5,05 € |
| 500 | 0,04286 € | 21,43 € |
| 1.000 | 0,03942 € | 39,42 € |
| 2.500 | 0,03596 € | 89,90 € |
| 5.000 | 0,03305 € | 165,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02923 € | 292,30 € |
| 20.000 | 0,02780 € | 556,00 € |
| 30.000 | 0,02404 € | 721,20 € |
| 50.000 | 0,02312 € | 1.156,00 € |
| 70.000 | 0,02258 € | 1.580,60 € |
| 100.000 | 0,02206 € | 2.206,00 € |
| 120.000 | 0,02182 € | 2.618,40 € |
| 240.000 | 0,02099 € | 5.037,60 € |
| 250.000 | 0,02095 € | 5.237,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

