
GCQ1555C1H1R7CB01D | |
|---|---|
DigiKey Part Number | 490-17440-2-ND - Tape & Reel (TR) 490-17440-1-ND - Cut Tape (CT) 490-17440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H1R7CB01D |
Description | CAP CER 1.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H1R7CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06360 € | 3,18 € |
| 100 | 0,05310 € | 5,31 € |
| 500 | 0,03718 € | 18,59 € |
| 1.000 | 0,03309 € | 33,09 € |
| 2.500 | 0,02889 € | 72,22 € |
| 5.000 | 0,02676 € | 133,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01837 € | 183,70 € |
| 20.000 | 0,01551 € | 310,20 € |
| 30.000 | 0,01543 € | 462,90 € |
| 50.000 | 0,01535 € | 767,50 € |
| 70.000 | 0,01530 € | 1.071,00 € |
| 100.000 | 0,01525 € | 1.525,00 € |
| 120.000 | 0,01522 € | 1.826,40 € |
| 240.000 | 0,01508 € | 3.619,20 € |
| 250.000 | 0,01505 € | 3.762,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

