
GCQ1555C1H100GB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H100GB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H100GB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H100GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H100GB01D |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H100GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08350 € | 8,35 € |
| 500 | 0,06464 € | 32,32 € |
| 1.000 | 0,05884 € | 58,84 € |
| 2.500 | 0,05271 € | 131,78 € |
| 5.000 | 0,04902 € | 245,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04468 € | 446,80 € |
| 20.000 | 0,04225 € | 845,00 € |
| 30.000 | 0,04103 € | 1.230,90 € |
| 50.000 | 0,03969 € | 1.984,50 € |
| 70.000 | 0,03890 € | 2.723,00 € |
| 100.000 | 0,03814 € | 3.814,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

