
GCM32ER71H475MA55L | |
|---|---|
DigiKey Part Number | 490-GCM32ER71H475MA55LTR-ND - Tape & Reel (TR) 490-GCM32ER71H475MA55LCT-ND - Cut Tape (CT) 490-GCM32ER71H475MA55LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ER71H475MA55L |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER71H475MA55L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36600 € | 3,66 € |
| 50 | 0,27780 € | 13,89 € |
| 100 | 0,25100 € | 25,10 € |
| 500 | 0,20542 € | 102,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18589 € | 185,89 € |
| 2.000 | 0,17466 € | 349,32 € |
| 3.000 | 0,16903 € | 507,09 € |
| 5.000 | 0,16279 € | 813,95 € |
| 7.000 | 0,15915 € | 1.114,05 € |
| 10.000 | 0,15564 € | 1.556,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

