GCM32EC7YA106KA03K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,43346 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 33.019
Unit Price: 0,73000 €
Datasheet
10 µF ±10% 35V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32EC7YA106KA03K

DigiKey Part Number
GCM32EC7YA106KA03K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM32EC7YA106KA03K
Description
CAP CER 10UF 35V X7S 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7S 1210 (3225 Metric)
EDA/CAD Models
GCM32EC7YA106KA03K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,23131 €925,24 €
Manufacturers Standard Package
Unit Price without VAT:0,23131 €
Unit Price with VAT:0,27063 €