
GCM32DR72E224KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM32DR72E224KWB1LTR-ND - Tape & Reel (TR) 490-GCM32DR72E224KWB1LCT-ND - Cut Tape (CT) 490-GCM32DR72E224KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR72E224KWB1L |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83700 € | 8,37 € |
| 50 | 0,66420 € | 33,21 € |
| 100 | 0,61090 € | 61,09 € |
| 500 | 0,52094 € | 260,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47902 € | 479,02 € |
| 2.000 | 0,45677 € | 913,54 € |
| 3.000 | 0,44562 € | 1.336,86 € |
| 5.000 | 0,43326 € | 2.166,30 € |
| 7.000 | 0,42603 € | 2.982,21 € |
| 10.000 | 0,41908 € | 4.190,80 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

