
UCD0J152MNS1GS | |
|---|---|
DigiKey Part Number | UCD0J152MNS1GTR-ND - Tape & Reel (TR) 493-UCD0J152MNS1GSCT-ND - Cut Tape (CT) 493-UCD0J152MNS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD0J152MNS1GS |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66600 € | 6,66 € |
| 50 | 0,50940 € | 25,47 € |
| 100 | 0,45990 € | 45,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37448 € | 187,24 € |
| 1.000 | 0,34755 € | 347,55 € |
| 1.500 | 0,33397 € | 500,95 € |
| 2.500 | 0,31882 € | 797,05 € |
| 3.500 | 0,30991 € | 1.084,69 € |
| 5.000 | 0,30131 € | 1.506,55 € |
| 6.000 | 0,29723 € | 1.783,38 € |
| 12.000 | 0,28338 € | 3.400,56 € |
| 12.500 | 0,28265 € | 3.533,12 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,21680 € |

