
GCM31CL81H684KA37L | |
|---|---|
DigiKey Part Number | 490-GCM31CL81H684KA37LTR-ND - Tape & Reel (TR) 490-GCM31CL81H684KA37LCT-ND - Cut Tape (CT) 490-GCM31CL81H684KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CL81H684KA37L |
Description | CAP CER 0.68UF 50V X8L 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CL81H684KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15180 € | 7,59 € |
| 100 | 0,13550 € | 13,55 € |
| 500 | 0,10776 € | 53,88 € |
| 1.000 | 0,09924 € | 99,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09407 € | 188,14 € |
| 4.000 | 0,08385 € | 335,40 € |
| 6.000 | 0,08121 € | 487,26 € |
| 10.000 | 0,07854 € | 785,40 € |
| 14.000 | 0,07783 € | 1.089,62 € |
| 20.000 | 0,07758 € | 1.551,60 € |
| 24.000 | 0,07701 € | 1.848,24 € |
| 48.000 | 0,07440 € | 3.571,20 € |
| 50.000 | 0,07425 € | 3.712,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

