
GCM31BR72J222KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM31BR72J222KWB1LTR-ND - Tape & Reel (TR) 490-GCM31BR72J222KWB1LCT-ND - Cut Tape (CT) 490-GCM31BR72J222KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31BR72J222KWB1L |
Description | CAP CER 2200PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44100 € | 4,41 € |
| 50 | 0,33920 € | 16,96 € |
| 100 | 0,30760 € | 30,76 € |
| 500 | 0,25430 € | 127,15 € |
| 1.000 | 0,23783 € | 237,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21127 € | 633,81 € |
| 6.000 | 0,20159 € | 1.209,54 € |
| 9.000 | 0,19675 € | 1.770,75 € |
| 15.000 | 0,19137 € | 2.870,55 € |
| 21.000 | 0,18823 € | 3.952,83 € |
| 30.000 | 0,18521 € | 5.556,30 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

