New at DigiKey
2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31BR72J222KWB1K

DigiKey Part Number
490-GCM31BR72J222KWB1KTR-ND - Tape & Reel (TR)
490-GCM31BR72J222KWB1KCT-ND - Cut Tape (CT)
490-GCM31BR72J222KWB1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31BR72J222KWB1K
Description
CAP CER 2200PF 630V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44100 €4,41 €
500,33920 €16,96 €
1000,30760 €30,76 €
5000,25430 €127,15 €
1.0000,23783 €237,83 €
2.5000,22044 €551,10 €
5.0000,20996 €1.049,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,19557 €1.955,70 €
20.0000,18867 €3.773,40 €
30.0000,18521 €5.556,30 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €