
GCM31BR72J103KWB1K | |
|---|---|
DigiKey Part Number | 490-GCM31BR72J103KWB1KTR-ND - Tape & Reel (TR) 490-GCM31BR72J103KWB1KCT-ND - Cut Tape (CT) 490-GCM31BR72J103KWB1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31BR72J103KWB1K |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 50 | 0,34140 € | 17,07 € |
| 100 | 0,30960 € | 30,96 € |
| 500 | 0,25608 € | 128,04 € |
| 1.000 | 0,23951 € | 239,51 € |
| 2.500 | 0,22204 € | 555,10 € |
| 5.000 | 0,21150 € | 1.057,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19703 € | 1.970,30 € |
| 20.000 | 0,19009 € | 3.801,80 € |
| 30.000 | 0,18661 € | 5.598,30 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

