
GCM21BR72A103KA37L | |
|---|---|
DigiKey Part Number | 490-16385-2-ND - Tape & Reel (TR) 490-16385-1-ND - Cut Tape (CT) 490-16385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72A103KA37L |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR72A103KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,05420 € | 5,42 € |
| 500 | 0,04112 € | 20,56 € |
| 1.000 | 0,03710 € | 37,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03279 € | 98,37 € |
| 6.000 | 0,03032 € | 181,92 € |
| 9.000 | 0,02908 € | 261,72 € |
| 15.000 | 0,02771 € | 415,65 € |
| 21.000 | 0,02691 € | 565,11 € |
| 30.000 | 0,02614 € | 784,20 € |
| 36.000 | 0,02577 € | 927,72 € |
| 72.000 | 0,02454 € | 1.766,88 € |
| 75.000 | 0,02448 € | 1.836,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

