
GCM21BR71E334KA37K | |
|---|---|
DigiKey Part Number | 490-GCM21BR71E334KA37KTR-ND - Tape & Reel (TR) 490-GCM21BR71E334KA37KCT-ND - Cut Tape (CT) 490-GCM21BR71E334KA37KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71E334KA37K |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71E334KA37K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14740 € | 7,37 € |
| 100 | 0,13120 € | 13,12 € |
| 500 | 0,10396 € | 51,98 € |
| 1.000 | 0,09557 € | 95,57 € |
| 2.500 | 0,08671 € | 216,77 € |
| 5.000 | 0,08137 € | 406,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04682 € | 468,20 € |
| 20.000 | 0,04431 € | 886,20 € |
| 30.000 | 0,04305 € | 1.291,50 € |
| 50.000 | 0,04166 € | 2.083,00 € |
| 70.000 | 0,04085 € | 2.859,50 € |
| 100.000 | 0,04006 € | 4.006,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

