
GCM21BR71C475MA73L | |
|---|---|
DigiKey Part Number | 490-GCM21BR71C475MA73LTR-ND - Tape & Reel (TR) 490-GCM21BR71C475MA73LCT-ND - Cut Tape (CT) 490-GCM21BR71C475MA73LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71C475MA73L |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71C475MA73L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,10980 € | 5,49 € |
| 100 | 0,09710 € | 9,71 € |
| 500 | 0,07576 € | 37,88 € |
| 1.000 | 0,06919 € | 69,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05326 € | 159,78 € |
| 6.000 | 0,04970 € | 298,20 € |
| 9.000 | 0,04792 € | 431,28 € |
| 15.000 | 0,04595 € | 689,25 € |
| 21.000 | 0,04479 € | 940,59 € |
| 30.000 | 0,04369 € | 1.310,70 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

