
GCM21BR71C105KA58K | |
|---|---|
DigiKey Part Number | 490-16269-2-ND - Tape & Reel (TR) 490-16269-1-ND - Cut Tape (CT) 490-16269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71C105KA58K |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71C105KA58K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07400 € | 0,74 € |
| 50 | 0,05160 € | 2,58 € |
| 100 | 0,04490 € | 4,49 € |
| 500 | 0,03368 € | 16,84 € |
| 1.000 | 0,03022 € | 30,22 € |
| 2.500 | 0,02658 € | 66,45 € |
| 5.000 | 0,02439 € | 121,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02194 € | 219,40 € |
| 20.000 | 0,02050 € | 410,00 € |
| 30.000 | 0,01978 € | 593,40 € |
| 50.000 | 0,01898 € | 949,00 € |
| 70.000 | 0,01851 € | 1.295,70 € |
| 100.000 | 0,01806 € | 1.806,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

