
GCM21BC7YA475KE36L | |
|---|---|
DigiKey Part Number | 490-16389-2-ND - Tape & Reel (TR) 490-16389-1-ND - Cut Tape (CT) 490-16389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BC7YA475KE36L |
Description | CAP CER 4.7UF 35V X7S 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BC7YA475KE36L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19200 € | 1,92 € |
| 50 | 0,14100 € | 7,05 € |
| 100 | 0,12530 € | 12,53 € |
| 500 | 0,09910 € | 49,55 € |
| 1.000 | 0,09101 € | 91,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07871 € | 236,13 € |
| 6.000 | 0,07396 € | 443,76 € |
| 9.000 | 0,07158 € | 644,22 € |
| 15.000 | 0,06895 € | 1.034,25 € |
| 21.000 | 0,06741 € | 1.415,61 € |
| 30.000 | 0,06593 € | 1.977,90 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

