
GCM21A5C2E101JX01D | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2E101JX01DTR-ND - Tape & Reel (TR) 490-GCM21A5C2E101JX01DCT-ND - Cut Tape (CT) 490-GCM21A5C2E101JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2E101JX01D |
Description | CAP CER 100PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2E101JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07020 € | 3,51 € |
| 100 | 0,06160 € | 6,16 € |
| 500 | 0,04710 € | 23,55 € |
| 1.000 | 0,04260 € | 42,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03784 € | 151,36 € |
| 8.000 | 0,03291 € | 263,28 € |
| 12.000 | 0,03230 € | 387,60 € |
| 20.000 | 0,03128 € | 625,60 € |
| 28.000 | 0,03046 € | 852,88 € |
| 40.000 | 0,02967 € | 1.186,80 € |
| 48.000 | 0,02929 € | 1.405,92 € |
| 96.000 | 0,02903 € | 2.786,88 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

