
GCM219R72A273KA37D | |
|---|---|
DigiKey Part Number | 490-GCM219R72A273KA37DTR-ND - Tape & Reel (TR) 490-GCM219R72A273KA37DCT-ND - Cut Tape (CT) 490-GCM219R72A273KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM219R72A273KA37D |
Description | CAP CER 0.027UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R72A273KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04080 € | 4,08 € |
| 500 | 0,03044 € | 15,22 € |
| 1.000 | 0,02725 € | 27,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02183 € | 87,32 € |
| 8.000 | 0,02012 € | 160,96 € |
| 12.000 | 0,01926 € | 231,12 € |
| 20.000 | 0,01830 € | 366,00 € |
| 28.000 | 0,01775 € | 497,00 € |
| 40.000 | 0,01721 € | 688,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

