8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1H8R2BB01D

DigiKey Part Number
490-GJM0335C1H8R2BB01DTR-ND - Tape & Reel (TR)
490-GJM0335C1H8R2BB01DCT-ND - Cut Tape (CT)
490-GJM0335C1H8R2BB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1H8R2BB01D
Description
CAP CER 8.2PF 50V C0G 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1H8R2BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03200 €0,32 €
500,02160 €1,08 €
1000,01850 €1,85 €
5000,01328 €6,64 €
1.0000,01169 €11,69 €
2.5000,01001 €25,02 €
5.0000,00900 €45,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00771 €115,65 €
30.0000,00710 €213,00 €
45.0000,00680 €306,00 €
75.0000,00647 €485,25 €
105.0000,00627 €658,35 €
150.0000,00608 €912,00 €
180.0000,00599 €1.078,20 €
360.0000,00569 €2.048,40 €
375.0000,00567 €2.126,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €