



GCM188R72A223KA37J | |
|---|---|
DigiKey Part Number | 490-17777-2-ND - Tape & Reel (TR) 490-17777-1-ND - Cut Tape (CT) 490-17777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R72A223KA37J |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R72A223KA37J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02210 € | 2,21 € |
| 500 | 0,01600 € | 8,00 € |
| 1.000 | 0,01413 € | 14,13 € |
| 2.500 | 0,01217 € | 30,43 € |
| 5.000 | 0,01100 € | 55,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00928 € | 92,80 € |
| 20.000 | 0,00919 € | 183,80 € |
| 30.000 | 0,00901 € | 270,30 € |
| 50.000 | 0,00856 € | 428,00 € |
| 70.000 | 0,00830 € | 581,00 € |
| 100.000 | 0,00821 € | 821,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

