



GCM188R71H473KA55J | |
|---|---|
DigiKey Part Number | 490-8026-2-ND - Tape & Reel (TR) 490-8026-1-ND - Cut Tape (CT) 490-8026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H473KA55J |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H473KA55J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06460 € | 3,23 € |
| 100 | 0,05650 € | 5,65 € |
| 500 | 0,04604 € | 23,02 € |
| 1.000 | 0,04263 € | 42,63 € |
| 2.500 | 0,03921 € | 98,03 € |
| 5.000 | 0,03714 € | 185,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02831 € | 283,10 € |
| 20.000 | 0,02808 € | 561,60 € |
| 30.000 | 0,02744 € | 823,20 € |
| 50.000 | 0,02643 € | 1.321,50 € |
| 70.000 | 0,02584 € | 1.808,80 € |
| 100.000 | 0,02570 € | 2.570,00 € |
| 120.000 | 0,02404 € | 2.884,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

