
GCM1885C2A102FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A102FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A102FA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A102FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A102FA16D |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A102FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04440 € | 4,44 € |
| 500 | 0,03328 € | 16,64 € |
| 1.000 | 0,02989 € | 29,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02531 € | 101,24 € |
| 8.000 | 0,02285 € | 182,80 € |
| 12.000 | 0,02228 € | 267,36 € |
| 20.000 | 0,02137 € | 427,40 € |
| 28.000 | 0,02074 € | 580,72 € |
| 40.000 | 0,02014 € | 805,60 € |
| 48.000 | 0,01986 € | 953,28 € |
| 96.000 | 0,01975 € | 1.896,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

