



GCM1885C1H471JA16D | |
|---|---|
DigiKey Part Number | 490-4965-2-ND - Tape & Reel (TR) 490-4965-1-ND - Cut Tape (CT) 490-4965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H471JA16D |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H471JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,05710 € | 5,71 € |
| 500 | 0,04340 € | 21,70 € |
| 1.000 | 0,03919 € | 39,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02959 € | 118,36 € |
| 8.000 | 0,02930 € | 234,40 € |
| 12.000 | 0,02915 € | 349,80 € |
| 20.000 | 0,02868 € | 573,60 € |
| 28.000 | 0,02790 € | 781,20 € |
| 40.000 | 0,02716 € | 1.086,40 € |
| 48.000 | 0,02681 € | 1.286,88 € |
| 96.000 | 0,02563 € | 2.460,48 € |
| 100.000 | 0,02557 € | 2.557,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

