0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H683KE02D

DigiKey Part Number
490-14516-2-ND - Tape & Reel (TR)
490-14516-1-ND - Cut Tape (CT)
490-14516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H683KE02D
Description
CAP CER 0.068UF 50V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H683KE02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103.336
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
500,01660 €0,83 €
1000,01410 €1,41 €
5000,01000 €5,00 €
1.0000,00874 €8,74 €
2.5000,00742 €18,55 €
5.0000,00663 €33,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00470 €47,00 €
20.0000,00464 €92,80 €
30.0000,00461 €138,30 €
50.0000,00458 €229,00 €
70.0000,00456 €319,20 €
100.0000,00454 €454,00 €
120.0000,00453 €543,60 €
240.0000,00429 €1.029,60 €
250.0000,00428 €1.070,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €