
GCM155R71H473KE02J | |
|---|---|
DigiKey Part Number | 490-14515-2-ND - Tape & Reel (TR) 490-14515-1-ND - Cut Tape (CT) 490-14515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H473KE02J |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H473KE02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01410 € | 1,41 € |
| 500 | 0,01000 € | 5,00 € |
| 1.000 | 0,00874 € | 8,74 € |
| 2.500 | 0,00742 € | 18,55 € |
| 5.000 | 0,00663 € | 33,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00513 € | 256,50 € |
| 100.000 | 0,00490 € | 490,00 € |
| 150.000 | 0,00460 € | 690,00 € |
| 250.000 | 0,00440 € | 1.100,00 € |
| 350.000 | 0,00429 € | 1.501,50 € |
| 500.000 | 0,00417 € | 2.085,00 € |
| 600.000 | 0,00412 € | 2.472,00 € |
| 1.200.000 | 0,00395 € | 4.740,00 € |
| 1.250.000 | 0,00394 € | 4.925,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

