
GCE188R72A332KA01D | |
|---|---|
DigiKey Part Number | 490-GCE188R72A332KA01DTR-ND - Tape & Reel (TR) 490-GCE188R72A332KA01DCT-ND - Cut Tape (CT) 490-GCE188R72A332KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE188R72A332KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCE188R72A332KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04740 € | 2,37 € |
| 100 | 0,04110 € | 4,11 € |
| 500 | 0,03076 € | 15,38 € |
| 1.000 | 0,02757 € | 27,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01863 € | 74,52 € |
| 8.000 | 0,01843 € | 147,44 € |
| 12.000 | 0,01833 € | 219,96 € |
| 20.000 | 0,01821 € | 364,20 € |
| 28.000 | 0,01814 € | 507,92 € |
| 40.000 | 0,01807 € | 722,80 € |
| 48.000 | 0,01804 € | 865,92 € |
| 96.000 | 0,01724 € | 1.655,04 € |
| 100.000 | 0,01719 € | 1.719,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

