
GRM155R61H105KE05J | |
|---|---|
DigiKey Part Number | 490-GRM155R61H105KE05JTR-ND - Tape & Reel (TR) 490-GRM155R61H105KE05JCT-ND - Cut Tape (CT) 490-GRM155R61H105KE05JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61H105KE05J |
Description | CAP CER 1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61H105KE05J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02700 € | 2,70 € |
| 500 | 0,01974 € | 9,87 € |
| 1.000 | 0,01753 € | 17,53 € |
| 2.500 | 0,01520 € | 38,00 € |
| 5.000 | 0,01379 € | 68,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01308 € | 523,20 € |
| 80.000 | 0,00957 € | 765,60 € |
| 120.000 | 0,00936 € | 1.123,20 € |
| 200.000 | 0,00927 € | 1.854,00 € |
| 960.000 | 0,00894 € | 8.582,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

