
GCM1555C1H6R2BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H6R2BA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H6R2BA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H6R2BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H6R2BA16D |
Description | CAP CER 6.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H6R2BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02110 € | 2,11 € |
| 500 | 0,01522 € | 7,61 € |
| 1.000 | 0,01343 € | 13,43 € |
| 2.500 | 0,01155 € | 28,88 € |
| 5.000 | 0,01042 € | 52,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00928 € | 92,80 € |
| 20.000 | 0,00828 € | 165,60 € |
| 30.000 | 0,00823 € | 246,90 € |
| 50.000 | 0,00809 € | 404,50 € |
| 70.000 | 0,00783 € | 548,10 € |
| 100.000 | 0,00759 € | 759,00 € |
| 120.000 | 0,00748 € | 897,60 € |
| 240.000 | 0,00744 € | 1.785,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

