


GCM1555C1H470JA16D | |
|---|---|
DigiKey Part Number | 490-10670-2-ND - Tape & Reel (TR) 490-10670-1-ND - Cut Tape (CT) 490-10670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H470JA16D |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H470JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02040 € | 1,02 € |
| 100 | 0,01750 € | 1,75 € |
| 500 | 0,01244 € | 6,22 € |
| 1.000 | 0,01093 € | 10,93 € |
| 2.500 | 0,00932 € | 23,30 € |
| 5.000 | 0,00837 € | 41,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00736 € | 73,60 € |
| 20.000 | 0,00673 € | 134,60 € |
| 30.000 | 0,00642 € | 192,60 € |
| 50.000 | 0,00607 € | 303,50 € |
| 70.000 | 0,00586 € | 410,20 € |
| 100.000 | 0,00567 € | 567,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

