GCM1555C1H391GA16J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 18.849
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00698 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00630 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00533 €
Datasheet
390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H391GA16J

DigiKey Part Number
490-GCM1555C1H391GA16JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1555C1H391GA16J
Description
CAP CER 390PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H391GA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00772 €386,00 €
Manufacturers Standard Package
Unit Price without VAT:0,00772 €
Unit Price with VAT:0,00903 €