10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ32ER71E106KA18K

DigiKey Part Number
490-16464-2-ND - Tape & Reel (TR)
490-16464-1-ND - Cut Tape (CT)
490-16464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ32ER71E106KA18K
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ32ER71E106KA18K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.321
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39900 €3,99 €
500,30560 €15,28 €
1000,27690 €27,69 €
5000,22834 €114,17 €
1.0000,21331 €213,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19143 €765,72 €
8.0000,17949 €1.435,92 €
12.0000,17887 €2.146,44 €
20.0000,17703 €3.540,60 €
28.0000,17425 €4.879,00 €
40.0000,17158 €6.863,20 €
48.0000,17032 €8.175,36 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,74880 €