2.2 µF ±10% 100V Ceramic Capacitor X8L 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ32DL8EL225KA07L

DigiKey Part Number
490-GCJ32DL8EL225KA07LTR-ND - Tape & Reel (TR)
490-GCJ32DL8EL225KA07LCT-ND - Cut Tape (CT)
490-GCJ32DL8EL225KA07LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ32DL8EL225KA07L
Description
CAP CER 2.2UF 100V X8L 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X8L 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ32DL8EL225KA07L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.811
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,53200 €5,32 €
500,41340 €20,67 €
1000,37690 €37,69 €
5000,31528 €157,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30214 €302,14 €
2.0000,28614 €572,28 €
3.0000,27813 €834,39 €
5.0000,26925 €1.346,25 €
7.0000,26406 €1.848,42 €
10.0000,25906 €2.590,60 €
12.0000,25670 €3.080,40 €
24.0000,24872 €5.969,28 €
25.0000,24830 €6.207,50 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,97110 €