
GCJ32DL8EL225KA07L | |
|---|---|
DigiKey Part Number | 490-GCJ32DL8EL225KA07LTR-ND - Tape & Reel (TR) 490-GCJ32DL8EL225KA07LCT-ND - Cut Tape (CT) 490-GCJ32DL8EL225KA07LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32DL8EL225KA07L |
Description | CAP CER 2.2UF 100V X8L 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32DL8EL225KA07L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53200 € | 5,32 € |
| 50 | 0,41340 € | 20,67 € |
| 100 | 0,37690 € | 37,69 € |
| 500 | 0,31528 € | 157,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30214 € | 302,14 € |
| 2.000 | 0,28614 € | 572,28 € |
| 3.000 | 0,27813 € | 834,39 € |
| 5.000 | 0,26925 € | 1.346,25 € |
| 7.000 | 0,26406 € | 1.848,42 € |
| 10.000 | 0,25906 € | 2.590,60 € |
| 12.000 | 0,25670 € | 3.080,40 € |
| 24.000 | 0,24872 € | 5.969,28 € |
| 25.000 | 0,24830 € | 6.207,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

