


GCJ31MR71E225KA12L | |
|---|---|
DigiKey Part Number | 490-16467-2-ND - Tape & Reel (TR) 490-16467-1-ND - Cut Tape (CT) 490-16467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31MR71E225KA12L |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31MR71E225KA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,11300 € | 11,30 € |
| 500 | 0,08890 € | 44,45 € |
| 1.000 | 0,08146 € | 81,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07021 € | 210,63 € |
| 6.000 | 0,06584 € | 395,04 € |
| 9.000 | 0,06366 € | 572,94 € |
| 15.000 | 0,06124 € | 918,60 € |
| 21.000 | 0,05982 € | 1.256,22 € |
| 30.000 | 0,05846 € | 1.753,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

