
GCJ31CR71A226ME01L | |
|---|---|
DigiKey Part Number | 490-GCJ31CR71A226ME01LTR-ND - Tape & Reel (TR) 490-GCJ31CR71A226ME01LCT-ND - Cut Tape (CT) 490-GCJ31CR71A226ME01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71A226ME01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71A226ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54300 € | 5,43 € |
| 50 | 0,42140 € | 21,07 € |
| 100 | 0,38390 € | 38,39 € |
| 500 | 0,32068 € | 160,34 € |
| 1.000 | 0,30112 € | 301,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27689 € | 553,78 € |
| 4.000 | 0,26403 € | 1.056,12 € |
| 6.000 | 0,25758 € | 1.545,48 € |
| 10.000 | 0,25044 € | 2.504,40 € |
| 14.000 | 0,24626 € | 3.447,64 € |
| 20.000 | 0,24224 € | 4.844,80 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |

