
GCJ31CR71A226KE01K | |
|---|---|
DigiKey Part Number | 490-GCJ31CR71A226KE01KTR-ND - Tape & Reel (TR) 490-GCJ31CR71A226KE01KCT-ND - Cut Tape (CT) 490-GCJ31CR71A226KE01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71A226KE01K |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71A226KE01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Thickness (Max) | 0.074" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50600 € | 5,06 € |
| 50 | 0,40120 € | 20,06 € |
| 100 | 0,36560 € | 36,56 € |
| 500 | 0,30540 € | 152,70 € |
| 1.000 | 0,28679 € | 286,79 € |
| 2.500 | 0,26713 € | 667,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,25758 € | 1.545,48 € |
| 12.000 | 0,23912 € | 2.869,44 € |
| 18.000 | 0,23664 € | 4.259,52 € |
| 30.000 | 0,23406 € | 7.021,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

